Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1593HAMDOGBK
Newark Part No.06X3913
Product Range1593HAM-BEAG Series
Your Part Number
Technical Datasheet
1,886 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.070 |
| 5+ | $9.740 |
| 10+ | $9.630 |
| 25+ | $8.540 |
| 50+ | $8.420 |
| 100+ | $8.200 |
| 250+ | $7.730 |
Price for:Each
Minimum: 1
Multiple: 1
$11.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMDOGBK
Newark Part No.06X3913
Product Range1593HAM-BEAG Series
Technical Datasheet
For Use WithBeaglebone Board
External Height30mm
External Width77.31mm
External Depth95.31mm
Enclosure MaterialABS
Body ColorBlack
Product Range1593HAM-BEAG Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Hammond 1593 series plastic enclosure to accept BeagleBoard development board (not included)
- Moulded in general purpose ABS plastic with a satin texture
- Enclosure is machined to allow access to I/O connectors and often used controls
- Enclosure is secured with self tapping screws
- Includes black screws
- Includes four (4) self adhesive rubber feet & instruction sheet
Technical Specifications
For Use With
Beaglebone Board
External Width
77.31mm
Enclosure Material
ABS
Product Range
1593HAM-BEAG Series
External Height
30mm
External Depth
95.31mm
Body Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate