Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $8.780 |
5+ | $8.310 |
10+ | $7.900 |
25+ | $7.710 |
50+ | $7.530 |
100+ | $7.140 |
250+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$8.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMPITBU
Newark Part No.62X3832
Technical Datasheet
For Use WithRaspberry Pi B Single Board Computer
External Height104mm
External Width66mm
External Depth30mm
Enclosure MaterialABS
Body ColorBlue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1593HAMPITBU is a translucent blue Raspberry Pi enclosure with camera mount.
- Compatible with Raspberry Pi model B boards
- Molded in a choice of general purpose ABS plastic with a satin texture
- Enclosure designed to allow access to I/O connectors & often used controls and/or LEDS
- Enclosure top and bottom halves snap together
- Includes four (4) self adhesive rubber feet & instruction sheet
- Dimension (L x W x D(assembled)) is 4.10 x 2.58 x 1.18mm
Notes
Raspberry Pi development board not included.
Technical Specifications
For Use With
Raspberry Pi B Single Board Computer
External Width
66mm
Enclosure Material
ABS
Product Range
-
External Height
104mm
External Depth
30mm
Body Color
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate