Print Page
Image is for illustrative purposes only. Please refer to product description.

346 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
| 10+ | $5.230 |
| 25+ | $4.760 |
| 50+ | $4.310 |
| 100+ | $4.060 |
| 250+ | $3.710 |
| 500+ | $3.530 |
| 1000+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$6.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593JTBU
Newark Part No.05N0023
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric66mm
External Width - Metric66mm
External Depth - Metric66mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial2.6"
External Depth - Imperial1.1"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1593JTBU is a Translucent Handheld Blue Enclosure made of ABS (acrylonitrile butadiene styrene) with satin texture finish. Electronic instrument enclosures, ideally suited for mounting printed circuit boards. Ergonomically designed for a comfortable fit into the users hand.
- Recessed top for membrane display or pad
- Units with battery door use our long life three snap door
- Lap joint construction provides protection against dust accumulation and splashing water
- Unit is secured with self-tapping black screws
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
66mm
External Depth - Metric
66mm
Body Color
Blue
External Height - Imperial
2.6"
External Depth - Imperial
1.1"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
