Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1593NALBK
Newark Part No.40AH2106
Product Range1593AL Series
Technical Datasheet
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $10.060 |
5+ | $8.890 |
10+ | $8.160 |
25+ | $7.690 |
50+ | $7.210 |
100+ | $6.430 |
250+ | $5.950 |
Price for:Each
Minimum: 1
Multiple: 1
$10.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593NALBK
Newark Part No.40AH2106
Product Range1593AL Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric25.4mm
External Width - Metric73.7mm
External Depth - Metric109.2mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1"
External Width - Imperial2.9"
External Depth - Imperial4.3"
Product Range1593AL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
25.4mm
External Depth - Metric
109.2mm
Body Color
Black
External Height - Imperial
1"
External Depth - Imperial
4.3"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
73.7mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.9"
Product Range
1593AL Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate