Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1593NGY
Newark Part No.98H0403
Also Known AsGTIN UPC EAN: 623980842899
Your Part Number
1,667 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 5+ | $6.490 |
| 10+ | $6.050 |
| 25+ | $5.490 |
| 50+ | $5.110 |
| 100+ | $4.750 |
| 250+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593NGY
Newark Part No.98H0403
Also Known AsGTIN UPC EAN: 623980842899
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric109.2mm
External Width - Metric75mm
External Depth - Metric25mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial4.3"
External Width - Imperial2.9"
External Depth - Imperial1"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ergonomically designed case for hand-held or stand alone use
- Includes a battery compartment for 1xPP3 or 2xAA batteries
- Recess area on lid is provided for membrane keypads
- End panels are replaceable for easy machining and for infra red
- Exposed panel area is 57x21mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
109.2mm
External Depth - Metric
25mm
Body Color
Gray
External Height - Imperial
4.3"
External Depth - Imperial
1"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.9"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
