Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1593QGY
Newark Part No.24B7906
Also Known AsGTIN UPC EAN: 623980561400
Technical Datasheet
1,123 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $7.410 |
5+ | $6.340 |
10+ | $5.930 |
25+ | $5.420 |
50+ | $5.070 |
100+ | $4.730 |
250+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593QGY
Newark Part No.24B7906
Also Known AsGTIN UPC EAN: 623980561400
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric27.94mm
External Width - Metric66mm
External Depth - Metric112mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial1.1"
External Width - Imperial2.6"
External Depth - Imperial4.4"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A handheld enclosure manufactured from grey ABS. The lid is fitted with self-tapping screws, and the top of the enclosure has a 1mm deep escutcheon for a label or membrane keypad.
- Panel at one end, a battery compartment at the other end and 5mm mounting bosses for PCBs
- Battery compartment can accommodate 1x PP3 or 2x AA type batteries and has a slot-in lid
- Recess area on lid is provided for membrane keypads
- End panels are replaceable for easy machining and for infra red
- Exposed panel area is 57x21mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
27.94mm
External Depth - Metric
112mm
Body Color
Gray
External Height - Imperial
1.1"
External Depth - Imperial
4.4"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate