Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1593TGY
Newark Part No.83F8770
Also Known AsGTIN UPC EAN: 623980795973
Your Part Number
164 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 5+ | $6.270 |
| 10+ | $5.880 |
| 25+ | $5.380 |
| 50+ | $4.980 |
| 100+ | $4.700 |
| 250+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$7.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593TGY
Newark Part No.83F8770
Also Known AsGTIN UPC EAN: 623980795973
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric111.8mm
External Width - Metric66mm
External Depth - Metric112mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial4.4"
External Width - Imperial2.6"
External Depth - Imperial0.83"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ergonomically designed case for hand-held or stand alone use
- Includes a battery compartment for 1xPP3 or 2xAA batteries
- Recess area on lid is provided for membrane keypads
- End panels are replaceable for easy machining and for infra red
- Exposed panel area is 57x21mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
111.8mm
External Depth - Metric
112mm
Body Color
Gray
External Height - Imperial
4.4"
External Depth - Imperial
0.83"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
