Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1594RBBK
Newark Part No.24B7939
Product Range1594R Series
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.480 |
| 5+ | $20.540 |
| 10+ | $19.200 |
| 25+ | $17.560 |
| 50+ | $16.410 |
| 100+ | $15.770 |
Price for:Each
Minimum: 1
Multiple: 1
$24.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594RBBK
Newark Part No.24B7939
Product Range1594R Series
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialABS
External Height - Metric81mm
External Width - Metric56mm
External Depth - Metric28mm
IP RatingIP66
Body ColorBlack
NEMA Rating-
External Height - Imperial3.19"
External Width - Imperial2.2"
External Depth - Imperial1.1"
Product Range1594R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
81mm
External Depth - Metric
28mm
Body Color
Black
External Height - Imperial
3.19"
External Depth - Imperial
1.1"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
1594R Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate