Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1594RDBK
Newark Part No.24B7947
Product Range1594R Series
Technical Datasheet
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.770 |
| 5+ | $22.890 |
| 10+ | $21.180 |
| 25+ | $19.570 |
| 50+ | $18.290 |
| 100+ | $17.810 |
Price for:Each
Minimum: 1
Multiple: 1
$26.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594RDBK
Newark Part No.24B7947
Product Range1594R Series
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialABS
External Height - Metric43mm
External Width - Metric66.3mm
External Depth - Metric131.5mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.69"
External Width - Imperial2.61"
External Depth - Imperial5.18"
Product Range1594R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
43mm
External Depth - Metric
131.5mm
Body Color
Black
External Height - Imperial
1.69"
External Depth - Imperial
5.18"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
66.3mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.61"
Product Range
1594R Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate