Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1594RFIEBK
Newark Part No.53K7778
Also Known AsGTIN UPC EAN: 623980582306
Technical Datasheet
198 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $37.370 |
5+ | $33.950 |
10+ | $32.940 |
25+ | $30.730 |
50+ | $29.580 |
Price for:Each
Minimum: 1
Multiple: 1
$37.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594RFIEBK
Newark Part No.53K7778
Also Known AsGTIN UPC EAN: 623980582306
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPlastic
External Height - Metric167.6mm
External Width - Metric107mm
External Depth - Metric65mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial6.6"
External Width - Imperial4.2"
External Depth - Imperial2.6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Designed for EMI/RFI shielding applications
- Uses conductive plastic (a compound of plastic and stainless steel fibres)
- Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards
- Heavy duty, thick wall design with an average wall thickness of 3.3mm
- Moulded from a compound of stainless steel fibres and flame retardant ABS plastic
- Structure carries a UL flammability rating of 94V-0
- Designed to meet IP54
- Countersunk lid is secured with four M3 x 0.5 - 0.71” (18 mm) long, Philips machine screws
- Lid screwed shut into threaded integral brass bushings
- Perfect for applications where repetitive assembly and disassembly are required
- Black with matte textured finish
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
167.6mm
External Depth - Metric
65mm
Body Color
Black
External Height - Imperial
6.6"
External Depth - Imperial
2.6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Width - Metric
107mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.2"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate