Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1595EBK
Newark Part No.97F9586
Your Part Number
Technical Datasheet
171 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.940 |
| 5+ | $18.490 |
| 10+ | $18.030 |
| 25+ | $16.530 |
| 50+ | $15.270 |
| 100+ | $14.700 |
Price for:Each
Minimum: 1
Multiple: 1
$18.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1595EBK
Newark Part No.97F9586
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric130mm
External Width - Metric130mm
External Depth - Metric215mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial5.1"
External Width - Imperial8.5"
External Depth - Imperial2.95"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1595EBK is a Sloping Console molded from flame-retardant ABS plastic with black finish. This desk top electronic instrument enclosure is ideally suited for mounting printed circuit boards. Integral card guides accept 1.5mm PC cards. 0.20-inch diameter standoff bosses in the base for supporting various subassemblies. Integral brass bushings with four M3 x 0.5 x 0.31-inch Philips pan head screws hold recessed panel into sloping front of case.
- 1.01mm Aluminum panel with paper on one side
- Two piece construction
- UL94V-0 Flammability rating
Applications
Industrial
Contents
Plastic sloping console and Four self-adhesive feet.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
130mm
External Depth - Metric
215mm
Body Color
Black
External Height - Imperial
5.1"
External Depth - Imperial
2.95"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
130mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.5"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate