Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1595EGY
Newark Part No.94F4797
Your Part Number
Technical Datasheet
170 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.920 |
| 5+ | $19.210 |
| 10+ | $18.090 |
| 25+ | $16.540 |
| 50+ | $15.460 |
| 100+ | $14.700 |
Price for:Each
Minimum: 1
Multiple: 1
$20.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1595EGY
Newark Part No.94F4797
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric130mm
External Width - Metric215mm
External Depth - Metric75mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial5.1"
External Width - Imperial8.5"
External Depth - Imperial2.95"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
130mm
External Depth - Metric
75mm
Body Color
Gray
External Height - Imperial
5.1"
External Depth - Imperial
2.95"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
215mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate