Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1596B114-5
Newark Part No.28Y0297
Product Range1596 Series
Technical Datasheet
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.730 |
| 5+ | $21.530 |
| 10+ | $21.080 |
| 25+ | $20.600 |
| 50+ | $19.500 |
| 100+ | $17.490 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$23.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B114-5
Newark Part No.28Y0297
Product Range1596 Series
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric75mm
External Depth - Metric75mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.95"
External Depth - Imperial2.95"
Product Range1596 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
40mm
External Depth - Metric
75mm
Body Color
Black
External Height - Imperial
1.57"
External Depth - Imperial
2.95"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
1596 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate