Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1597D6MPTPC
Newark Part No.81AK1506
Product Range1597DM Series
Technical Datasheet
303 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $4.000 |
10+ | $3.700 |
25+ | $3.620 |
50+ | $3.560 |
100+ | $3.480 |
250+ | $3.410 |
500+ | $3.370 |
1000+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1597D6MPTPC
Newark Part No.81AK1506
Product Range1597DM Series
Technical Datasheet
Cover TypeTop Cover
Cover MaterialPolycarbonate
Cover ColorTransparent
For Use WithHammond 1597DM Series DIN 6 Enclosures
External Depth - Metric102mm
External Width - Metric42mm
External Height - Metric3mm
External Depth - Imperial4.02"
External Width - Imperial1.65"
External Height - Imperial0.1"
Product Range1597DM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Top Cover
Cover Color
Transparent
External Depth - Metric
102mm
External Height - Metric
3mm
External Width - Imperial
1.65"
Product Range
1597DM Series
Cover Material
Polycarbonate
For Use With
Hammond 1597DM Series DIN 6 Enclosures
External Width - Metric
42mm
External Depth - Imperial
4.02"
External Height - Imperial
0.1"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate