Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1597DINCOV4GY
Newark Part No.31AJ8485
Product Range1597DIN Series
Technical Datasheet
89 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.050 |
10+ | $0.946 |
25+ | $0.875 |
50+ | $0.805 |
100+ | $0.757 |
250+ | $0.709 |
500+ | $0.662 |
1000+ | $0.651 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1597DINCOV4GY
Newark Part No.31AJ8485
Product Range1597DIN Series
Technical Datasheet
Cover TypeKnockout Cover
Cover MaterialPolycarbonate
Cover ColorGray
For Use WithHammond 1597DIN Series DIN Rail Mounted Enclosures
External Depth - Metric10.24mm
External Width - Metric34.7mm
External Height - Metric16.2mm
External Depth - Imperial0.4"
External Width - Imperial1.37"
External Height - Imperial0.64"
Product Range1597DIN Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Knockout Cover
Cover Color
Gray
External Depth - Metric
10.24mm
External Height - Metric
16.2mm
External Width - Imperial
1.37"
Product Range
1597DIN Series
Cover Material
Polycarbonate
For Use With
Hammond 1597DIN Series DIN Rail Mounted Enclosures
External Width - Metric
34.7mm
External Depth - Imperial
0.4"
External Height - Imperial
0.64"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate