Print Page
212 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $14.690 |
5+ | $11.610 |
10+ | $11.070 |
25+ | $10.390 |
50+ | $9.920 |
100+ | $9.390 |
250+ | $9.080 |
Price for:Each
Minimum: 1
Multiple: 1
$14.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598BBSGY
Newark Part No.50H6382
Product Range1598
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric154.5mm
External Depth - Metric179mm
IP RatingIP54
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial6.08"
External Depth - Imperial7.05"
Product Range1598
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
35mm
External Depth - Metric
179mm
NEMA Rating
-
External Width - Imperial
6.08"
Product Range
1598
Enclosure Material
ABS
External Width - Metric
154.5mm
IP Rating
IP54
External Height - Imperial
1.38"
External Depth - Imperial
7.05"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate