Print Page
Image is for illustrative purposes only. Please refer to product description.
317 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $33.880 |
5+ | $28.950 |
10+ | $27.060 |
25+ | $24.740 |
50+ | $23.200 |
Price for:Each
Minimum: 1
Multiple: 1
$33.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598JBK
Newark Part No.90F8220
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric279.9mm
External Width - Metric200mm
External Depth - Metric280mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial11"
External Width - Imperial7.9"
External Depth - Imperial3"
Product Range-
Product Overview
The 1598JBK is an Instrument Enclosure made of flame-retardant ABS (acrylonitrile butadiene styrene) with aluminium end panels. Front and rear panels are 1.6mm brushed aluminium with protective paper on one side. Cases halves are secured with M3 x 0.5-inch x 10mm Philips machine screws threaded into tapped integral brass bushings. Perfect for applications with repetitive assembly and disassembly are required. It is used with desktop electronic instrument enclosure, ideally suited for mounting printed circuit boards.
- Integral horizontal PC card mounts on Eurocard centres
- IP54 Protection rating
- Two sets of vertical 1.5mm PC board guides are moulded into case halves front and rear
Applications
Consumer Electronics, Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
279.9mm
External Depth - Metric
280mm
Body Color
Black
External Height - Imperial
11"
External Depth - Imperial
3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
7.9"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate