Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1599EBK
Newark Part No.96F6734
Also Known AsGTIN UPC EAN: 623980566740
Technical Datasheet
1,727 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $10.320 |
5+ | $9.780 |
10+ | $9.240 |
25+ | $9.070 |
50+ | $8.540 |
100+ | $8.040 |
250+ | $7.940 |
Price for:Each
Minimum: 1
Multiple: 1
$10.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599EBK
Newark Part No.96F6734
Also Known AsGTIN UPC EAN: 623980566740
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric170.2mm
External Width - Metric85mm
External Depth - Metric34mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial6.7"
External Width - Imperial3.35"
External Depth - Imperial1.3"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A handheld enclosure manufactured from black ABS designed to IP54. The inside of the enclosure has vertical guides and bosses for mounting PCBs. There is a 1mm deep recess on the top of the enclosure for a label or membrane keypad.
- Attractively styled and ergonomically designed for use as a “hand-held” instrument enclosure
- Molded from flame retardant ABS plastic
- Recessed top for membrane display or pad
- Lap joint construction provides protection against dust accumulation and splashing water
- Extra deep top and ultra shallow base are specifically designed to enhance the aesthetics
- Designed to meet IP54
- Lid is secured with Philips machine screws, threaded into tapped integral brass bushings
- Two keyhole knockouts are molded into the inside of the base
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
170.2mm
External Depth - Metric
34mm
Body Color
Black
External Height - Imperial
6.7"
External Depth - Imperial
1.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
85mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
-
Technical Docs (3)
Alternatives for 1599EBK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate