Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1599KGYBAT
Newark Part No.18C1956
Product Range1599 Series
Technical Datasheet
282 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $19.050 |
5+ | $17.530 |
10+ | $15.770 |
25+ | $15.060 |
50+ | $14.070 |
100+ | $13.260 |
Price for:Each
Minimum: 1
Multiple: 1
$19.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599KGYBAT
Newark Part No.18C1956
Product Range1599 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric220mm
External Width - Metric140mm
External Depth - Metric41mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial8.66"
External Width - Imperial5.51"
External Depth - Imperial1.61"
Product Range1599 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
220mm
External Depth - Metric
41mm
Body Color
Gray
External Height - Imperial
8.66"
External Depth - Imperial
1.61"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
1599 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate