Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1599KTLGY
Newark Part No.50H6401
Product Range1599T Series
Technical Datasheet
167 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.300 |
| 5+ | $16.970 |
| 10+ | $16.090 |
| 25+ | $15.150 |
| 50+ | $14.500 |
| 100+ | $14.110 |
| 250+ | $13.890 |
Price for:Each
Minimum: 1
Multiple: 1
$18.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599KTLGY
Newark Part No.50H6401
Product Range1599T Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric46mm
External Width - Metric140mm
External Depth - Metric220mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial1.81"
External Width - Imperial5.51"
External Depth - Imperial8.66"
Product Range1599T Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
46mm
External Depth - Metric
220mm
Body Color
Gray
External Height - Imperial
1.81"
External Depth - Imperial
8.66"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
1599T Series
Technical Docs (2)
Alternatives for 1599KTLGY
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate