Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1599KTSBK
Newark Part No.50H6402
Product Range1599T Series
Technical Datasheet
147 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $20.400 |
5+ | $17.440 |
10+ | $16.300 |
25+ | $14.910 |
50+ | $13.930 |
100+ | $13.060 |
Price for:Each
Minimum: 1
Multiple: 1
$20.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599KTSBK
Newark Part No.50H6402
Product Range1599T Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric46.5mm
External Width - Metric220mm
External Depth - Metric140mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.83"
External Width - Imperial8.66"
External Depth - Imperial5.51"
Product Range1599T Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1599KTSBK is a Sloping Console made of flame-retardant ABS (acrylonitrile butadiene styrene). Rear of units contain one or two (depending on console size), flat removable panels for easy modifications.
- UL94V-0 Flammability rating
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
46.5mm
External Depth - Metric
140mm
Body Color
Black
External Height - Imperial
1.83"
External Depth - Imperial
5.51"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
220mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
8.66"
Product Range
1599T Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate