Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No161F24
Newark Part No.66F7581
Product Range160-161 Series
Your Part Number
104 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.350 |
| 5+ | $11.750 |
| 10+ | $11.140 |
| 25+ | $10.240 |
| 50+ | $9.880 |
| 100+ | $9.610 |
| 250+ | $9.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No161F24
Newark Part No.66F7581
Product Range160-161 Series
Technical Datasheet
PCB Transformer TypeNon-Concentric Wound Split Bobbin
Secondary Voltages2 x 12V
Primary Voltages115V
Power Rating4.4VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating360mA
Isolation Voltage2kV
Transformer MountingThrough Hole
Product Range160-161 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 161F24 is a 4.4VA low voltage PCB-mount Isolation Transformer with 24V CT @ 180mA series/12V @ 360mA parallel secondary (RMS).
- 115V @ 60Hz Single primary
- Vertical-mount split bobbin design
- Non-concentrically wound dual winding secondary's
- Low primary to secondary coupling - no electrostatic shield required
- High insulation - Hi-pot of 2000Vrms
- 130°C Class-B insulation
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Non-Concentric Wound Split Bobbin
Primary Voltages
115V
Frequency Range
50Hz / 60Hz
Current Rating
360mA
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
2 x 12V
Power Rating
4.4VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
2kV
Product Range
160-161 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
