Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No166EA24
Newark Part No.51R4191
Product Range166 Series
Technical Datasheet
31 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $18.070 |
5+ | $17.180 |
10+ | $16.290 |
25+ | $15.620 |
50+ | $15.130 |
100+ | $14.650 |
250+ | $14.040 |
Price for:Each
Minimum: 1
Multiple: 1
$18.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No166EA24
Newark Part No.51R4191
Product Range166 Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V
Secondary Voltages24V
Power Rating4.8VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating200mA
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range166 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
24V
Frequency Range
60Hz
Current Rating
200mA
Isolation Voltage
2kV
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
115V
Power Rating
4.8VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
166 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate