Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No185C16
Newark Part No.63M9517
Product Range185 Series
Technical Datasheet
7 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $24.940 |
5+ | $24.520 |
10+ | $24.120 |
25+ | $23.740 |
50+ | $23.360 |
100+ | $23.000 |
250+ | $22.670 |
Price for:Each
Minimum: 1
Multiple: 1
$24.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No185C16
Newark Part No.63M9517
Product Range185 Series
Technical Datasheet
Chassis Mount Transformer TypeLow Voltage, Dual Bobbin
Primary Voltages115V, 230V
Secondary Voltages2 x 8V
Power Rating25VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating3.2A
Transformer TerminalsSolder, Quick Connect
Isolation Voltage4kV
Product Range185 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Low Voltage, Dual Bobbin
Secondary Voltages
2 x 8V
Frequency Range
50Hz / 60Hz
Current Rating
3.2A
Isolation Voltage
4kV
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
115V, 230V
Power Rating
25VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
185 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate