Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No18P1515
Newark Part No.61K2321
Product Range18P Series
Technical Datasheet
178 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.940 |
| 5+ | $48.900 |
| 10+ | $48.610 |
| 25+ | $48.330 |
| 50+ | $48.040 |
| 100+ | $47.580 |
| 250+ | $47.300 |
Price for:Each
Minimum: 1
Multiple: 1
$55.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No18P1515
Newark Part No.61K2321
Product Range18P Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithHammond 1418, 1447, PJW and PHW Series 18" x 18" Wallmount Enclosures
External Height - Metric381mm
External Width - Metric381mm
External Height - Imperial15"
External Width - Imperial15"
Product Range18P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
381mm
External Height - Imperial
15"
Product Range
18P Series
Panel Material
Steel
For Use With
Hammond 1418, 1447, PJW and PHW Series 18" x 18" Wallmount Enclosures
External Width - Metric
381mm
External Width - Imperial
15"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate