Print Page
Image is for illustrative purposes only. Please refer to product description.
138 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $84.540 |
5+ | $79.080 |
10+ | $67.990 |
25+ | $65.260 |
Price for:Each
Minimum: 1
Multiple: 1
$84.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No18P2117
Newark Part No.93F9392
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use With1418, 1422, 1447 and Wallmount Enclosures
External Height - Metric533mm
External Width - Metric432mm
External Height - Imperial21"
External Width - Imperial17"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 18P2117 is an Inner Panel made of 12-gauge steel with white finish. It is suitable for 1418, 1422, 1447 and wall-mount enclosures.
Applications
Industrial
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
533mm
External Height - Imperial
21"
Product Range
-
Panel Material
Steel
For Use With
1418, 1422, 1447 and Wallmount Enclosures
External Width - Metric
432mm
External Width - Imperial
17"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate