Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No18P2117PP
Newark Part No.05T6473
Product Range18PP Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $84.080 |
5+ | $77.660 |
10+ | $67.210 |
25+ | $64.130 |
Price for:Each
Minimum: 1
Multiple: 1
$84.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No18P2117PP
Newark Part No.05T6473
Product Range18PP Series
Technical Datasheet
Panel TypePerforated Panel
Panel MaterialSteel
Body ColorGray
For Use WithHammond 1418, 1447, PJW and PHW Series 24" x 20" Wallmount Enclosures
External Height - Metric533mm
External Width - Metric432mm
External Height - Imperial21"
External Width - Imperial17"
Product Range18PP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Perforated Panel
Body Color
Gray
External Height - Metric
533mm
External Height - Imperial
21"
Product Range
18PP Series
Panel Material
Steel
For Use With
Hammond 1418, 1447, PJW and PHW Series 24" x 20" Wallmount Enclosures
External Width - Metric
432mm
External Width - Imperial
17"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate