Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No197AA20
Newark Part No.31AJ3753
Product Range197 Series
Your Part Number
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $91.320 |
| 5+ | $83.380 |
| 10+ | $75.450 |
| 25+ | $75.210 |
| 50+ | $74.680 |
| 100+ | $70.210 |
Price for:Each
Minimum: 1
Multiple: 1
$91.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No197AA20
Newark Part No.31AJ3753
Product Range197 Series
Technical Datasheet
Supply Voltage Max-
Product Range197 Series
Power Consumption-
Impedance6.28kohm
Phase Type1 Phase
Output Current20A
Inductance250µH
Length3.05"
Width2.5"
Height3.31"
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 197 series high frequency reactor
- High permeability core ideal for applications <lt/>50KHz
- High self-resonant frequency values
- Rugged construction with aluminium base and stainless steel band
- Open-style terminal for maximum versatility
- Weight of 2.5lbs
- Operating frequency range from 60Hz to 10KHz
- Self-resonant frequency of 1185.3KHz
- Ripple current of 20% peak-to-peak, DCR of 14mohm ±15% at 20°C
- Temperature range from -40 to 105°C, core material is carbonyl iron powder
Technical Specifications
Supply Voltage Max
-
Power Consumption
-
Phase Type
1 Phase
Inductance
250µH
Width
2.5"
SVHC
No SVHC (04-Feb-2026)
Product Range
197 Series
Impedance
6.28kohm
Output Current
20A
Length
3.05"
Height
3.31"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
