Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No197C15
Newark Part No.31AJ3762
Product Range197 Series
Your Part Number
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $159.580 |
| 5+ | $148.950 |
| 10+ | $138.320 |
| 25+ | $138.310 |
| 50+ | $137.770 |
| 100+ | $137.160 |
Price for:Each
Minimum: 1
Multiple: 1
$159.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No197C15
Newark Part No.31AJ3762
Product Range197 Series
Technical Datasheet
Product Range197 Series
Supply Voltage Max-
Power Consumption-
Impedance19.84kohm
Phase Type1 Phase
Output Current15A
Inductance1.35mH
Length4.5"
Width3.37"
Height3.86"
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 197 series high frequency reactor perfect for high frequency filtering applications
- High permeability core ideal for applications <lt/>50KHz
- High self-resonant frequency values
- Rugged construction with aluminium base and stainless steel band
- Open-style terminal for maximum versatility
- 2500VRMS dielectric strength
- Carbonyl iron powder core material
Technical Specifications
Product Range
197 Series
Power Consumption
-
Phase Type
1 Phase
Inductance
1.35mH
Width
3.37"
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Max
-
Impedance
19.84kohm
Output Current
15A
Length
4.5"
Height
3.86"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
