Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1UHD723518FTC
Newark Part No.50H5560
Product RangeUHD Series
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,903.08 |
Price for:Each
Minimum: 1
Multiple: 1
$3,903.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1UHD723518FTC
Newark Part No.50H5560
Product RangeUHD Series
Technical Datasheet
Enclosure TypeDisconnect
Enclosure MaterialSteel
External Height - Metric1.83m
External Width - Metric883mm
External Depth - Metric461mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial72.13"
External Width - Imperial34.75"
External Depth - Imperial18.13"
Product RangeUHD Series
SVHCNo SVHC (25-Jun-2025)
Configurable-
Technical Specifications
Enclosure Type
Disconnect
External Height - Metric
1.83m
External Depth - Metric
461mm
Body Color
Gray
External Height - Imperial
72.13"
External Depth - Imperial
18.13"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
883mm
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
34.75"
Product Range
UHD Series
Configurable
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate