Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No26357PSLA
Newark Part No.68AK2955
Product RangeEddyStone Series
Your Part Number
106 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.960 |
| 5+ | $33.010 |
| 10+ | $31.910 |
Price for:Each
Minimum: 1
Multiple: 1
$35.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No26357PSLA
Newark Part No.68AK2955
Product RangeEddyStone Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric78mm
External Width - Metric188mm
External Depth - Metric120mm
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial3.07"
External Width - Imperial7.4"
External Depth - Imperial4.72"
Product RangeEddyStone Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
78mm
External Depth - Metric
120mm
Body Color
Natural
External Height - Imperial
3.07"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
188mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
7.4"
Product Range
EddyStone Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
