Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No266G9
Newark Part No.73J3766
Product Range266 Series
Technical Datasheet
128 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $48.180 |
5+ | $44.450 |
10+ | $40.710 |
25+ | $39.570 |
50+ | $38.480 |
100+ | $37.940 |
250+ | $37.210 |
Price for:Each
Minimum: 1
Multiple: 1
$48.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No266G9
Newark Part No.73J3766
Product Range266 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Low Voltage
Primary Voltages117V, 234V
Secondary Voltages4.5V, 9V
Power Rating4.5VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating1A
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range266 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Chassis Mount Transformer Type
Open-Style Low Voltage
Secondary Voltages
4.5V, 9V
Frequency Range
50Hz / 60Hz
Current Rating
1A
Isolation Voltage
2kV
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
117V, 234V
Power Rating
4.5VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Wire Leaded
Product Range
266 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate