Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No27969PSLA
Newark Part No.68AK2959
Product RangeEddyStone Series
Your Part Number
348 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.160 |
| 5+ | $12.730 |
| 10+ | $12.040 |
| 25+ | $10.040 |
| 50+ | $9.340 |
| 100+ | $9.230 |
| 250+ | $9.120 |
Price for:Each
Minimum: 1
Multiple: 1
$14.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No27969PSLA
Newark Part No.68AK2959
Product RangeEddyStone Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric31mm
External Width - Metric92mm
External Depth - Metric38mm
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial3.62"
External Depth - Imperial1.5"
Product RangeEddyStone Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Rugged, diecast aluminium alloy, electronic instrument enclosure with lap joint construction that provides protection against access of dust and splashing water. The lid is retained by M3.5 x 12 countersunk screws and the enclosure is designed to meet IP54 rating.
- Aluminium alloy to BS1490, LM2M - supplied in natural finish
- Eddystone designed
- Also provides excellent EMC performance
- Countersunk lid holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
31mm
External Depth - Metric
38mm
Body Color
Natural
External Height - Imperial
1.22"
External Depth - Imperial
1.5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
92mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.62"
Product Range
EddyStone Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
