Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No290ACX
Newark Part No.31AJ9687
Product Range290 Series
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $119.750 |
| 5+ | $115.650 |
| 10+ | $111.550 |
| 25+ | $110.520 |
| 50+ | $109.490 |
| 100+ | $109.320 |
Price for:Each
Minimum: 1
Multiple: 1
$119.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No290ACX
Newark Part No.31AJ9687
Product Range290 Series
Technical Datasheet
Chassis Mount Transformer TypeTube Guitar Amplifier
Primary Voltages120V
Secondary Voltages6.6V, 9V, 34V, 300V
Power Rating-
Frequency Range60Hz
Winding TypeSingle Primary, Multiple Secondary
Current Rating1.5A
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range290 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Tube Guitar Amplifier
Secondary Voltages
6.6V, 9V, 34V, 300V
Frequency Range
60Hz
Current Rating
1.5A
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
120V
Power Rating
-
Winding Type
Single Primary, Multiple Secondary
Transformer Terminals
Wire Leaded
Product Range
290 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate