Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $679.050 |
| 5+ | $670.580 |
| 10+ | $665.980 |
Price for:Each
Minimum: 1
Multiple: 1
$679.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2CLBW60
Newark Part No.28Y0741
Product RangeS2CBWD Series
For Use WithModular Console System
Enclosure MaterialSteel
IP Rating-
NEMA Rating-
External Height - Imperial25.5"
External Width - Imperial29.75"
External Width - Metric756mm
External Height - Metric647.7mm
Product RangeS2CBWD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Modular Console System
IP Rating
-
External Height - Imperial
25.5"
External Width - Metric
756mm
Product Range
S2CBWD Series
Enclosure Material
Steel
NEMA Rating
-
External Width - Imperial
29.75"
External Height - Metric
647.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate