Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2,600.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2,600.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2CSC2024
Newark Part No.50H6682
Product Range2000 Series
Enclosure TypeConsolet
Enclosure Material304 Stainless Steel
External Height - Metric966mm
External Width - Metric610mm
External Depth - Metric439mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 4X, 12
External Height - Imperial38.03"
External Width - Imperial24"
External Depth - Imperial17.3"
Product Range2000 Series
Technical Specifications
Enclosure Type
Consolet
External Height - Metric
966mm
External Depth - Metric
439mm
Body Color
Gray
External Height - Imperial
38.03"
External Depth - Imperial
17.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
304 Stainless Steel
External Width - Metric
610mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12
External Width - Imperial
24"
Product Range
2000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate