Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,979.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1,979.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2CSD82436
Newark Part No.50H6696
Product Range2000 Series
Enclosure TypeConsole
Enclosure Material304 Stainless Steel
External Height - Metric216mm
External Width - Metric610mm
External Depth - Metric932mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X, 12
External Height - Imperial8.5"
External Width - Imperial24"
External Depth - Imperial36.68"
Product Range2000 Series
Technical Specifications
Enclosure Type
Console
External Height - Metric
216mm
External Depth - Metric
932mm
Body Color
Natural
External Height - Imperial
8.5"
External Depth - Imperial
36.68"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
304 Stainless Steel
External Width - Metric
610mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12
External Width - Imperial
24"
Product Range
2000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate