Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No515-0950
Newark Part No.59J2381
Product Range515 Series
Technical Datasheet
105 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $51.530 |
5+ | $44.430 |
10+ | $41.530 |
25+ | $37.980 |
50+ | $37.550 |
Price for:Each
Minimum: 1
Multiple: 1
$51.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No515-0950
Newark Part No.59J2381
Product Range515 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric54mm
External Width - Metric297mm
External Depth - Metric196mm
IP RatingIP30
Body ColorGray
NEMA Rating-
External Height - Imperial2.13"
External Width - Imperial11.69"
External Depth - Imperial7.72"
Product Range515 Series
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
54mm
External Depth - Metric
196mm
Body Color
Gray
External Height - Imperial
2.13"
External Depth - Imperial
7.72"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
297mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
11.69"
Product Range
515 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate