Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoADSV3642BK
Newark Part No.43AC8436
Product RangeADS Series
Technical Datasheet
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $157.640 |
5+ | $134.830 |
10+ | $130.660 |
Price for:Each
Minimum: 1
Multiple: 1
$157.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoADSV3642BK
Newark Part No.43AC8436
Product RangeADS Series
Technical Datasheet
Rack U Height1U
External Width - Metric483mm
External Depth - Metric1.07m
For Use With19" Width Panel Racks
External Width - Imperial19"
External Depth - Imperial42"
Product RangeADS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Constructed of 14-Gauge Steel
- Telescoping design provides three convenient usable depths
- Fits within a single EIA rack unit and telescopes to cover entire depth
- Suggested load capacity of 350 lbs
- Finished in a durable smooth black powder paint
- Vented
Technical Specifications
Rack U Height
1U
External Depth - Metric
1.07m
External Width - Imperial
19"
Product Range
ADS Series
External Width - Metric
483mm
For Use With
19" Width Panel Racks
External Depth - Imperial
42"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate