Print Page
Image is for illustrative purposes only. Please refer to product description.
254 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $21.430 |
5+ | $20.780 |
10+ | $19.390 |
25+ | $19.010 |
50+ | $18.790 |
100+ | $18.440 |
250+ | $18.280 |
Price for:Each
Minimum: 1
Multiple: 1
$21.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoAP1612PP
Newark Part No.01T1597
Product RangeAPPP Series
Panel TypeInner Panel
Panel MaterialSteel
Body ColorGray
For Use WithHammond N1A Series 16" x 12" Enclosures
External Height - Metric330mm
External Width - Metric267mm
External Height - Imperial13"
External Width - Imperial10.5"
Product RangeAPPP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Gray
External Height - Metric
330mm
External Height - Imperial
13"
Product Range
APPP Series
Panel Material
Steel
For Use With
Hammond N1A Series 16" x 12" Enclosures
External Width - Metric
267mm
External Width - Imperial
10.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate