Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $132.970 |
5+ | $129.180 |
10+ | $125.260 |
25+ | $124.420 |
50+ | $123.620 |
100+ | $123.420 |
Price for:Each
Minimum: 1
Multiple: 1
$132.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoAP4224
Newark Part No.24B4144
Product RangeAP Series
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithHammond N1A Series 42" x 24" Enclosures
External Height - Metric965mm
External Width - Metric572mm
External Height - Imperial38"
External Width - Imperial22.5"
Product RangeAP Series
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
965mm
External Height - Imperial
38"
Product Range
AP Series
Panel Material
Steel
For Use With
Hammond N1A Series 42" x 24" Enclosures
External Width - Metric
572mm
External Width - Imperial
22.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate