Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $192.550 |
5+ | $183.040 |
10+ | $179.930 |
25+ | $179.890 |
50+ | $179.140 |
Price for:Each
Minimum: 1
Multiple: 1
$192.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoAPB19021BK1
Newark Part No.51R2522
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric533mm
External Width - Metric489mm
For Use WithHammond APB Series 19" Wall Mount Racks
External Height - Imperial21"
External Width - Imperial19.3"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
489mm
External Height - Imperial
21"
Product Range
-
External Height - Metric
533mm
For Use With
Hammond APB Series 19" Wall Mount Racks
External Width - Imperial
19.3"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate