Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoAPBS194UBK
Newark Part No.27Y0334
Product RangeAPBS Series
Your Part Number
80 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $165.800 |
| 5+ | $142.230 |
| 10+ | $138.440 |
Price for:Each
Minimum: 1
Multiple: 1
$165.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoAPBS194UBK
Newark Part No.27Y0334
Product RangeAPBS Series
Technical Datasheet
Rack U Height4U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric268mm
External Width - Metric489mm
External Depth - Metric457mm
External Height - Imperial10.54"
External Width - Imperial19.25"
External Depth - Imperial18"
Panel Space Height - Metric-
Product RangeAPBS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
4U
Body Color
Black
External Width - Metric
489mm
External Height - Imperial
10.54"
External Depth - Imperial
18"
Product Range
APBS Series
Enclosure Material
Steel
External Height - Metric
268mm
External Depth - Metric
457mm
External Width - Imperial
19.25"
Panel Space Height - Metric
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
