Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoBRS2P2319BK
Newark Part No.81AC2161
Product RangeBRS Series
Technical Datasheet
35 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $153.800 |
5+ | $146.820 |
10+ | $140.560 |
25+ | $139.870 |
50+ | $139.190 |
Price for:Each
Minimum: 1
Multiple: 1
$153.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoBRS2P2319BK
Newark Part No.81AC2161
Product RangeBRS Series
Technical Datasheet
Rack U Height3U
External Width - Metric584mm
External Depth - Metric483mm
For Use WithHammond DNRR & DRZ4 Double Tapped Two Post Racks
External Width - Imperial23"
External Depth - Imperial19"
Product RangeBRS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
3U
External Depth - Metric
483mm
External Width - Imperial
23"
Product Range
BRS Series
External Width - Metric
584mm
For Use With
Hammond DNRR & DRZ4 Double Tapped Two Post Racks
External Depth - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate