Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $55.470 |
5+ | $42.010 |
10+ | $42.000 |
25+ | $40.560 |
50+ | $40.430 |
Price for:Each
Minimum: 1
Multiple: 1
$55.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2BPS1923BK1
Newark Part No.01C6956
Technical Datasheet
Panel TypeBottom Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
For Use WithHammond C2 series Cabinet Racks, 23.63 inches Deep
External Height - Metric292.1mm
External Width - Metric449mm
External Height - Imperial11.5"
External Width - Imperial17.7"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C2BPS1923BK1 is a black solid Bottom Panel made of steel. It is suitable for used in C2 series modular equipment storage rack cabinets with 23.63-inch deep cabinet.
Applications
Industrial
Technical Specifications
Panel Type
Bottom Panel
Panel Material
Steel
For Use With
Hammond C2 series Cabinet Racks, 23.63 inches Deep
External Width - Metric
449mm
External Width - Imperial
17.7"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
-
Body Color
Black
External Height - Metric
292.1mm
External Height - Imperial
11.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate