Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $409.190 |
5+ | $381.140 |
Price for:Each
Minimum: 1
Multiple: 1
$409.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2DF1935PBK1
Newark Part No.50H3640
Technical Datasheet
Accessory TypePlexi Door
For Use WithC2 Rack Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height34.75"
External Width19.33"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C2DF1935PBK1 is a Window Door made of steel and suitable for 20U rack cabinet.
Applications
Industrial
Technical Specifications
Accessory Type
Plexi Door
Enclosure Material
Steel
External Height
34.75"
Product Range
-
For Use With
C2 Rack Cabinets
Body Color
Black
External Width
19.33"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate