Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $874.220 |
5+ | $864.160 |
Price for:Each
Minimum: 1
Multiple: 1
$874.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2F193531LG1
Newark Part No.51R2742
Technical Datasheet
Cabinet TypeModular Equipment
Product Range-
Rack U Height20U
External Height - Imperial42.3"
External Width - Imperial23"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric1.07m
External Width - Metric584mm
External Depth - Metric800mm
Panel Space Height - Imperial35"
Panel Space Height - Metric889mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Type
Modular Equipment
Rack U Height
20U
External Width - Imperial
23"
Enclosure Material
Steel
External Width - Metric
584mm
Panel Space Height - Imperial
35"
SVHC
No SVHC (25-Jun-2025)
Product Range
-
External Height - Imperial
42.3"
External Depth - Imperial
31.5"
External Height - Metric
1.07m
External Depth - Metric
800mm
Panel Space Height - Metric
889mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate