Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC2F194231LG1
Newark Part No.51R2745
Your Part Number
Technical Datasheet
39 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $777.900 |
Price for:Each
Minimum: 1
Multiple: 1
$777.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2F194231LG1
Newark Part No.51R2745
Technical Datasheet
Cabinet TypeModular Equipment
Product Range-
Rack U Height24U
External Height - Imperial49.3"
External Width - Imperial23"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric1.25m
External Width - Metric584mm
External Depth - Metric800mm
Panel Space Height - Imperial42"
Panel Space Height - Metric1066.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C2 series modular equipment storage Rack Cabinet made of steel with textured black powder paint finish. The optional EIA-310-D compliant 10-32 tapped or square hole punched rails with permanent rack unit labels. These Cabinet has zinc-plated mounting rails provide superior surface areas for equipment grounding and optional tops panel includes solid, vented, fan cut-outs and pre-installed fan(s) capable of up to 550-CFM.
- 1500lbs Weight capacity
- Grounding studs provided on frame as well as side panels and doors
- Four (4) levelling feet are included with support for optional casters
- Infinite-depth setting using C-channel struts
Applications
Industrial
Technical Specifications
Cabinet Type
Modular Equipment
Rack U Height
24U
External Width - Imperial
23"
Enclosure Material
Steel
External Width - Metric
584mm
Panel Space Height - Imperial
42"
SVHC
No SVHC (25-Jun-2025)
Product Range
-
External Height - Imperial
49.3"
External Depth - Imperial
31.5"
External Height - Metric
1.25m
External Depth - Metric
800mm
Panel Space Height - Metric
1066.8mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate