Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,034.300 |
5+ | $1,028.310 |
10+ | $1,028.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1,034.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2F194236BK1
Newark Part No.50H3655
Product RangeC2 Series
Cabinet TypeModular Equipment
Product RangeC2 Series
Rack U Height24U
External Height - Imperial49.3"
External Width - Imperial23"
External Depth - Imperial36"
Enclosure MaterialSteel
External Height - Metric1.25m
External Width - Metric584mm
External Depth - Metric914mm
Panel Space Height - Imperial42.06"
Panel Space Height - Metric1068mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Type
Modular Equipment
Rack U Height
24U
External Width - Imperial
23"
Enclosure Material
Steel
External Width - Metric
584mm
Panel Space Height - Imperial
42.06"
SVHC
No SVHC (25-Jun-2025)
Product Range
C2 Series
External Height - Imperial
49.3"
External Depth - Imperial
36"
External Height - Metric
1.25m
External Depth - Metric
914mm
Panel Space Height - Metric
1068mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate