Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $868.940 |
| 5+ | $858.900 |
Price for:Each
Minimum: 1
Multiple: 1
$868.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2F194923BK1
Newark Part No.83C5921
Technical Datasheet
Cabinet TypeModular Equipment
Product Range-
Rack U Height28U
External Height - Imperial56.3"
External Width - Imperial23"
External Depth - Imperial23.5"
Enclosure MaterialSteel
External Height - Metric1.43m
External Width - Metric584mm
External Depth - Metric597mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Type
Modular Equipment
Rack U Height
28U
External Width - Imperial
23"
Enclosure Material
Steel
External Width - Metric
584mm
Panel Space Height - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Product Range
-
External Height - Imperial
56.3"
External Depth - Imperial
23.5"
External Height - Metric
1.43m
External Depth - Metric
597mm
Panel Space Height - Metric
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate